JW1EN-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1EN-DC12V
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
270 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW1ENDC12V
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$12.10
$12.100
10
$11.00
$110.000
40
$3.36
$134.400
100
$1.42
$142.000
500
+
$1.29
$645.000
Product Guides