JW1EN-DC9V
Panasonic Electronic ComponentsPower Relay 9VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1EN-DC9V
RoHS:
Yes
HTS:
8536410050
COO:
TH
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
155 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 9VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW1ENDC9V
This product is not in stock and cannot be back-ordered
DOWNLOADS