JW2AEN-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW2AEN-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
TH
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW2AENDC24V
This product is discontinued, but still in stock
IN STOCK:
1,836
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$24.24
$72.720
25
+
$7.61
$190.250
DOWNLOADS