JW2ASN-B-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW2ASN-B-DC24V
RoHS:
No
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW2ASNBDC24V
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
119
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.01
$30.100
100
$2.48
$248.000
300
$2.37
$711.000
500
$2.27
$1,135.000
1,000
$2.19
$2,190.000
2,500
$2.13
$5,325.000
5,000
$2.08
$10,400.000
7,500
+
$2.05
$15,375.000
Product Guides