JW2SN-DC48V
Panasonic Electronic ComponentsPower Relay 48VDC 5A DPDT(28.6mm 12.8mm 20mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW2SN-DC48V
RoHS:
No
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
4.4 KOhm
The PANASONIC EW/AROMAT part JW2SN-DC48V is a reliable and versatile power relay designed for 48VDC applications. This double-pole double-throw (DPDT) relay is capable of handling up to 5A of current. With compact dimensions of 28.6mm x 12.8mm x 20mm, this through-hole technology (THT) relay is easy to install and suitable for a variety of electronic devices and systems. Trust in the quality and performance of PANASONIC EW/AROMAT for your switching needs.
Search Keywords:
JW2SNDC48V
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
1,000
can ship 12/18/24
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.81
$38.100
50
$2.70
$135.000
300
$2.18
$654.000
500
$2.15
$1,075.000
1,000
$2.12
$2,120.000
2,500
$2.09
$5,225.000
5,000
$2.06
$10,300.000
7,500
+
$2.03
$15,225.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
89947-110LF
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
2-520183-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
DPBW03G-12
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module
350180
Tip Jack Connector Standard Tip Solder Black
521600-2
ULTRA-POD 187 ASY REC 22-18 AWG TPBR