JW2SN-DC5V
Panasonic Electronic ComponentsPower Relay 5VDC 5A DPDT(28.6mm 12.8mm 20mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW2SN-DC5V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
47 Ohm
The PANASONIC EW/AROMAT part JW2SN-DC5V is a high-quality power relay designed for various electrical applications. It operates on a 5VDC input and is capable of handling currents up to 5A. This relay features a double-pole, double-throw (DPDT) configuration, allowing for versatile switching operations. With its compact dimensions of 28.6mm x 12.8mm x 20mm, it is ideal for through-hole mounting (THT) on circuit boards or other electronic devices. The JW2SN-DC5V power relay ensures reliable and efficient performance, making it an excellent choice for a wide range of industrial and commercial applications.
Search Keywords:
JW2SNDC5V
IN STOCK:
7,708
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$2.15
$21.500
100
$1.55
$155.000
300
$1.49
$447.000
500
$1.44
$720.000
1,000
$1.42
$1,420.000
2,500
$1.40
$3,500.000
5,000
$1.38
$6,900.000
7,500
+
$1.36
$10,200.000
CUSTOMERS
ALSO BOUGHT
SSL-LX5093GT
LED Uni-Color Green 365nm 2-Pin T-1 3/4
AZ832-2C-24DE
Polarized DIP Relay 24VDC coil DPDT
XG4A-1431
Conn Ejector Header PL 14 POS 2.54mm Solder ST Top Entry Thru-Hole
1755817
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
G6RN-1A-DC12
Power Relay 12VDC 8A SPST-NO(28.5x10x15)mm THT