Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
LKT1AF-12V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
576 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 8A SPST-NO(24x11x25)mm THT
Search Keywords:
LKT1AF12V
This product is discontinued, but still in stock
IN STOCK:
133
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.200
$120.000
300
$1.130
$339.000
500
$1.082
$541.000
1,000
$1.053
$1,053.000
2,500
$1.012
$2,530.000
5,000
$0.975
$4,875.000
7,500
$0.960
$7,200.000
10,000
+
$0.946
$9,460.000
Product Guides