Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
LKT1AF-5V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
100 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT
Search Keywords:
LKT1AF5V
This product is discontinued, but still in stock
IN STOCK:
2,800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.899
$89.900
300
$0.881
$264.300
500
$0.868
$434.000
1,000
$0.855
$855.000
2,500
$0.842
$2,105.000
5,000
$0.829
$4,145.000
7,500
$0.817
$6,127.500
10,000
+
$0.805
$8,050.000
Product Guides