Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NC2D-P-DC6V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
100 Ohm
Power Relay 6VDC 5A DPDT(25.4x11.2)mm THT
Search Keywords:
NC2DPDC6V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$16.42
$82.100
20
$14.84
$296.800
40
$14.16
$566.400
60
$13.73
$823.800
100
$13.53
$1,353.000
260
$12.95
$3,367.000
500
+
$12.60
$6,300.000
DOWNLOADS