NC2EBD-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NC2EBD-DC24V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Mounting:
Socket10716
Termination Style:
Solder
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.6 KOhm
Power Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
Search Keywords:
NC2EBDDC24V
IN STOCK:
49
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$12.61
$63.050
20
$11.16
$223.200
40
$9.94
$397.600
60
$9.79
$587.400
100
$9.64
$964.000
260
$9.50
$2,470.000
500
+
$9.35
$4,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1838282-3
M8 STRAIGHT FEMALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
AZ2800-2C-208A
30AMP Power Relay 208VAC coil SPDT
21011-84
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
SC-E2S-220VAC
Electromechanical Relay 220VAC 65A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay
UT-100SIP
Ultra Torch Professional Kit