Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NC4D-DC5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
4PDT10703
Maximum Current Rating:
4 A
Mounting:
Socket10716
Termination Style:
Solder
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 55 °C
Coil Resistance:
34.7 Ohm
Power Relay 5VDC 4A 4PDT(38.1x11.2x27.8)mm Socket
Search Keywords:
NC4DDC5V
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$17.82
$17.820
20
$16.02
$320.400
40
$15.57
$622.800
100
$14.38
$1,438.000
260
$14.03
$3,647.800
500
$13.82
$6,910.000
1,000
+
$13.53
$13,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1437290-8
Connector Housing - Superseal Series - Plug - 26 Ways - 3 mm - AMP Superseal Series Socket...
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
2874
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™
4430.0545
CBE TA45-ABTWF030C0
PIC16F616-E/SL
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube