NF2EB-48V
Panasonic Electronic ComponentsElectromechanical Relay 48VDC 7KOhm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NF2EB-48V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 65 °C
Dimension:
30.2 x 20 x 11.1 mm
Termination Style:
PC Pin
Coil Current:
6.86 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 7KOhm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
Search Keywords:
NF2EB48V
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
38
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$145.23
$145.230
5
$56.87
$284.350
10
+
$51.36
$513.600
Product Guides