NF4EB-12V-C
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 330Ohm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NF4EB-12V-C
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 65 °C
Dimension:
30.2 x 24.6 x 11.1 mm
Termination Style:
PC Pin
Coil Current:
36.36 mA
Contact Form:
4 Form C
Electromechanical Relay 12VDC 330Ohm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay
Search Keywords:
NF4EB12VC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$86.06
$86.060
10
$69.54
$695.400
25
+
$67.03
$1,675.750
Product Guides