help desk software
DATA SHEET

NF4EB-2M-5V

Panasonic Electronic Components

Electromechanical Relay 5VDC 53Ohm 2A 4PDT (30.2x20x11.3)mm THT Flat Pack Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NF4EB-2M-5V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 65 °C
Dimension:
30.2 x 20 x 11.3 mm
Termination Style:
PC Pin
Coil Current:
94.34 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 53Ohm 2A 4PDT (30.2x20x11.3)mm THT Flat Pack Relay
Search Keywords:
NF4EB2M5V
  This product is discontinued, but still in stock
IN STOCK: 69
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$159.05
$159.050
50
$149.52
$7,476.000
100
$110.11
$11,011.000
500
$99.19
$49,595.000
1,000
$94.50
$94,500.000
5,000
$89.70
$448,500.000
10,000 +
$86.75
$867,500.000
Tools/3D Models