Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
NL6EX-DC24V-H2
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
The PANASONIC EW/AROMAT part NL6EX-DC24V-H2 is a high-quality, reliable and efficient power relay. This relay is designed to operate at a voltage of 24V DC, providing a stable and consistent current flow. With its compact size and durable construction, it is ideal for use in various electronic and electrical applications.The NL6EX-DC24V-H2 relay features a low power consumption, making it energy efficient and cost-effective. It is equipped with two normally open (NO) contacts, allowing for versatile connectivity options. This relay also offers excellent switching performance, with a fast response time and high reliability.With its robust design and superior performance, the PANASONIC EW/AROMAT NL6EX-DC24V-H2 relay is suitable for a wide range of industrial, automotive, and commercial applications. It is commonly used in control panels, automation systems, household appliances, and more.This PANASONIC EW/AROMAT relay is known for its excellent quality and durability, ensuring long-lasting and dependable operation. Trustworthy and renowned, PANASONIC EW/AROMAT is a recognized brand in the industry, delivering innovative solutions that meet the highest standards.Choose the NL6EX-DC24V-H2 relay for your project, and experience reliable and efficient power control with PANASONIC EW/AROMAT's superior technology.
Search Keywords:
NL6EXDC24VH2
This product is discontinued, but still in stock
IN STOCK:
11,873
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$171.17
$171.170
10
$70.47
$704.700
25
+
$65.63
$1,640.750
Product Guides