RK1-9V
Panasonic Electronic ComponentsElectromechanical Relay 9VDC 405Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
RK1-9V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 11.2 x 9.7 mm
Termination Style:
PC Pin
Coil Current:
22.2 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
Search Keywords:
RK19V
This product is discontinued, but still in stock
IN STOCK:
41
Can Ship immediately
You may purchase in-stock quantity up to 41
Minimum Order:
50
Available in less than min:
41
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$60.522
$60.522
50
$55.020
$2,751.000
100
$18.690
$1,869.000
150
+
$17.780
$2,667.000
Product Guides