help desk software
DATA SHEET

RK1E-9V

Panasonic Electronic Components

Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
RK1E-9V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 11.2 x 9.7 mm
Termination Style:
PC Pin
Coil Current:
22.2 mA
Contact Form:
1 Form C
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
Search Keywords:
RK1E9V
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.52
$86.520
50
$29.55
$1,477.500
100
$21.84
$2,184.000
500
$18.15
$9,075.000
1,000
$17.35
$17,350.000
5,000
$16.50
$82,500.000
10,000 +
$15.88
$158,800.000
Possible Replacement
RK1-9V
RK1-9V
VIEW PRODUCT
Tools/3D Models