Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
S4EB-12V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PST-NO
Maximum Current Rating:
3DC,4AC A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 65 °C
Coil Resistance:
720 Ohm
Power Relay 12VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT
Search Keywords:
S4EB12V
IN STOCK:
667
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
25
$9.36
$234.000
50
$8.77
$438.500
100
$8.54
$854.000
250
$8.41
$2,102.500
500
$8.28
$4,140.000
1,000
+
$8.16
$8,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747917-2
37 Rcpt Solder Cup, Gold Flash
15733T200
General Purpose Power Relay-TYPE 157 relay-Flanged Cover, Solder/ .187 Quick Connect termi...
OF470JE
Through Hole Resistor - Little Demon® - 47 ohm - OF Series - 500 mW - ± 5% - Axial Leaded ...
6-102203-7
20 MODII HDR SRRA SHRD LF
BA2-B0-44-615-111-D
2-pole - Handle - 15 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...