help desk software
DATA SHEET

SF2D-DC60V

Panasonic Electronic Components

Relays 60VDC 7.2KOhm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF2D-DC60V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Coil Current:
8.3 mA
Coil Resistance:
7.2 KOhm
Dimension:
53.3 x 25 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 60VDC 7.2KOhm 6A DPST-NO/DPST-NC (53.3x25x16.5)mm THT Safety Relay
Search Keywords:
SF2DDC60V
IN STOCK: 0
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.47
$37.470
5
$33.43
$167.150
20
$32.43
$648.600
40
$31.04
$1,241.600
100
$29.77
$2,977.000
260
$28.59
$7,433.400
500 +
$27.86
$13,930.000
Tools/3D Models