SF3-DC48V
Panasonic Electronic ComponentsRelays 48VDC 4.608KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF3-DC48V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Coil Current:
10.4 mA
Coil Resistance:
4.608 KOhm
Dimension:
53.3 x 25 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 48VDC 4.608KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
Search Keywords:
SF3DC48V
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$32.842
$32.842
5
$30.689
$153.445
10
$28.800
$288.000
20
$26.366
$527.320
60
$24.960
$1,497.600
100
$24.000
$2,400.000
260
+
$23.400
$6,084.000
DOWNLOADS