help desk software
DATA SHEET

SF4-DC24V

Panasonic Electronic Components

Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF4-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
20.8 mA
Coil Resistance:
1.152 KOhm
Dimension:
53.3 x 33 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,4PST-NC
Contact Form:
4 Form A,4 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Search Keywords:
SF4DC24V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SF4D-DC24V
SF4D-DC24V
VIEW PRODUCT
Tools/3D Models