SF4-DC5V
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 50Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF4-DC5V
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Dimension:
53.3 x 33 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,4PST-NC
Contact Form:
4 Form A,4 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 50Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Search Keywords:
SF4DC5V
This product is not in stock and cannot be back-ordered
Product Guides