SF4D-DC5V
Panasonic Electronic ComponentsRelays 5VDC 50Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SF4D-DC5V
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Dimension:
53.3 x 33 x 16.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,4PST-NC
Contact Form:
4 Form A,4 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
The PANASONIC EW/AROMAT SF4D-DC5V is a high-quality safety relay designed for industrial applications. This relay operates at 5VDC with a coil resistance of 50 Ohms, capable of handling a maximum current of 6A. It features 4PST-NO/4PST-NC configuration and is designed to ensure the safe and reliable operation of machinery and equipment. With dimensions of 53.3x33x16.5mm and through-hole mounting, this relay is easy to install and ideal for various safety-critical applications. Trust in the PANASONIC EW/AROMAT SF4D-DC5V for your safety relay needs.
Search Keywords:
SF4DDC5V
IN STOCK:
24
Ships today, if you order in
On Order:
20
can ship 11/25/24
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$48.75
$48.750
5
$45.07
$225.350
20
$40.27
$805.400
40
$39.67
$1,586.800
60
$37.43
$2,245.800
100
$36.23
$3,623.000
260
+
$35.25
$9,165.000
Product Guides