SFS2-DC24V
Panasonic Electronic ComponentsRelays 24VDC 1.6KOhm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS2-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
15 mA
Coil Resistance:
1.6 KOhm
Dimension:
40 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 24VDC 1.6KOhm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay
Search Keywords:
SFS2DC24V
IN STOCK:
97
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$15.72
$78.600
25
$14.34
$358.500
50
$13.74
$687.000
100
$13.19
$1,319.000
250
$12.69
$3,172.500
500
$12.38
$6,190.000
1,000
+
$12.19
$12,190.000
Product Guides