help desk software
DATA SHEET

SFS2-L-DC24V-D

Panasonic Electronic Components

Safety Relay - 4PST-2NO/2NC (2 Form A, 2 Form B) - 15mA 24VDC Coil - 6A Current Rating - 250VAC/30VDC Switching - Diode, Lighted Indicator - PC Pin.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS2-L-DC24V-D
RoHS:
Yes
HTS:
8536410030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
The SFS2-L-DC24V-D is safety relay tipisally used for: machine tools, robots, safety PLCs and Circuits with stringent safety standard requirements such as those in motor vehicle production equipment. Operating temperature range is from -40°C to 85°C.
Search Keywords:
SFS2LDC24VD
IN STOCK: 136
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.00
$24.000
5
$21.49
$107.450
10
$20.72
$207.200
13
$20.41
$265.330
25
$15.73
$393.250
38
$15.50
$589.000
50 +
$15.25
$762.500
Tools/3D Models