help desk software
DATA SHEET

SFS3-DC12V

Panasonic Electronic Components

Relays 12VDC 400Ohm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS3-DC12V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Coil Current:
30 mA
Coil Resistance:
400 Ohm
Dimension:
40 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 12VDC 400Ohm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
Search Keywords:
SFS3DC12V
IN STOCK: 0
On Order:
50   can ship 12/11/24 
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.41
$82.050
25
$14.88
$372.000
50
$14.21
$710.500
100
$13.60
$1,360.000
250
$13.04
$3,260.000
500
$12.69
$6,345.000
1,000 +
$12.50
$12,500.000
Tools/3D Models