SFS4-DC24V
Panasonic Electronic ComponentsRelays 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS4-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
20.8 mA
Coil Resistance:
1.152 KOhm
Dimension:
50 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,DPST-NC
Contact Form:
4 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Search Keywords:
SFS4DC24V
IN STOCK:
91
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$23.36
$23.360
10
$18.16
$181.600
25
$17.04
$426.000
50
$15.85
$792.500
100
$15.00
$1,500.000
250
$14.31
$3,577.500
500
+
$14.10
$7,050.000
Product Guides