SFS4-DC48V
Panasonic Electronic ComponentsRelays 48VDC 4.608KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS4-DC48V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Coil Current:
10.4 mA
Coil Resistance:
4.608 KOhm
Dimension:
50 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
4PST-NO,DPST-NC
Contact Form:
4 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 48VDC 4.608KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Search Keywords:
SFS4DC48V
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$18.31
$18.310
20
$16.34
$326.800
40
$15.85
$634.000
100
$14.55
$1,455.000
260
$14.16
$3,681.600
500
$13.95
$6,975.000
1,000
+
$13.62
$13,620.000
Product Guides