SFS5-DC48V
Panasonic Electronic ComponentsRelays 48VDC 4.608KOhm 6A 5PST-NO/SPST-NC (50mm 13mm 24mm) THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS5-DC48V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Coil Current:
10.4 mA
Coil Resistance:
4.608 KOhm
Dimension:
50 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
5PST-NO,SPST-NC
Contact Form:
5 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 48VDC 4.608KOhm 6A 5PST-NO/SPST-NC (50mm 13mm 24mm) THT Safety Relay
Search Keywords:
SFS5DC48V
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$22.36
$22.360
20
$19.36
$387.200
40
$18.80
$752.000
60
$18.52
$1,111.200
100
$17.77
$1,777.000
260
$17.29
$4,495.400
500
+
$17.03
$8,515.000
Product Guides