SFS6-L-DC24V
Panasonic Electronic ComponentsRelays 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC (50mm 13mm 24mm) THT Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SFS6-L-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
20.8 mA
Coil Resistance:
1.152 KOhm
Dimension:
50 x 13 x 24 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,3PST-NC
Contact Form:
3 Form A,3 Form B
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC (50mm 13mm 24mm) THT Safety Relay
Search Keywords:
SFS6LDC24V
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
13
$32.79
$426.270
25
$25.57
$639.250
38
$23.56
$895.280
50
+
$23.08
$1,154.000
Product Guides