SP2-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SP2-DC12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 60 °C
Coil Resistance:
480 Ohm
The PANASONIC EW/AROMAT SP2-DC12V is a high-quality power relay designed for various applications. This DPDT (Double Pole Double Throw) relay operates at a voltage of 12VDC, allowing it to handle both DC and AC loads with ease. With a maximum current rating of 10DC/15AAC, it is capable of switching high-power devices. This plug-in relay features compact dimensions of 51x25.6x27.65mm, making it suitable for space-constrained installations. Its reliable design ensures long-lasting performance and superior functionality. Whether you need to control motors, lights, or other electrical components, the PANASONIC EW/AROMAT SP2-DC12V power relay is a reliable choice.
Search Keywords:
SP2DC12V
IN STOCK:
255
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$26.44
$26.440
20
$19.93
$398.600
40
$19.38
$775.200
60
$18.90
$1,134.000
100
$18.61
$1,861.000
260
$17.17
$4,464.200
500
+
$16.80
$8,400.000
Product Guides