SP2-P-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 10DC/15AAC DPDT(51x25.6x22)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SP2-P-DC12V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 60 °C
Coil Resistance:
480 Ohm
The PANASONIC EW/AROMAT SP2-P-DC12V is a versatile power relay designed for a wide range of applications. This compact relay features a 12VDC coil voltage and has a contact rating of 10A at 12VDC and 15A at 120VAC. The SP2-P-DC12V is a double-pole, double-throw (DPDT) relay, measuring 51x25.6x22mm and designed for through-hole mounting. With its high-quality construction and reliable performance, this power relay is an excellent choice for your electronic projects.
Search Keywords:
SP2PDC12V
IN STOCK:
202
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$26.89
$26.890
20
$19.10
$382.000
40
$18.34
$733.600
60
$17.98
$1,078.800
100
$17.63
$1,763.000
260
$17.29
$4,495.400
500
+
$17.03
$8,515.000
Product Guides
Product Changes