SP2-P-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 10DC/15AAC DPDT(51x25.6x22)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SP2-P-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 60 °C
Coil Resistance:
1.92 KOhm
The PANASONIC EW/AROMAT SP2-P-DC24V is a power relay designed for various electrical applications. With a coil voltage of 24VDC, this relay has a current rating of 10DC/15AAC. The relay's DPDT (Double-Pole Double-Throw) configuration allows for versatile switching between two independent circuits. Its compact dimensions of 51x25.6x22mm make it easy to integrate into different systems. The relay is designed for Through-Hole Technology (THT) mounting, ensuring secure and stable connections. Suitable for a wide range of industrial, automotive, and home automation projects, the PANASONIC EW/AROMAT SP2-P-DC24V power relay offers reliable performance and durability.
Search Keywords:
SP2PDC24V
IN STOCK:
489
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$29.85
$29.850
20
$26.96
$539.200
40
$24.12
$964.800
60
$23.76
$1,425.600
100
$22.59
$2,259.000
260
$21.18
$5,506.800
500
+
$20.86
$10,430.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
234168-1
Extraction Tool for AMP DYNAMIC D-3
3NC1Q0222
SC-N2 Odyssey Series Contactor - 200/220 50Hz - 220/240VAC 60Hz - 60A - 2NO+2NC.
8314/2H
DC Fan Axial Ball Bearing - 24V - 47.1CFM - 48dBA - 80 X 80 X 32mm - 5000RPM.
CE4P-10R-02
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS