SP4-L2-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 10A 4PDT(51x25.6x27.65)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SP4-L2-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
BOX
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Connector
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 60 °C
Coil Resistance:
1.92 KOhm
The PANASONIC EW/AROMAT part SP4-L2-DC24V is a high-quality power relay designed for reliable and efficient operation at 24VDC. With a maximum current rating of 10A, this 4PDT (four pole, double throw) relay offers versatile switching capabilities, making it ideal for a wide range of applications. Featuring a compact size of 51x25.6x27.65mm and a convenient plug-in design, it can be easily integrated into various electronic systems. Trustworthy and durable, the PANASONIC EW/AROMAT SP4-L2-DC24V power relay ensures dependable performance in demanding environments.
Search Keywords:
SP4L2DC24V
IN STOCK:
135
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$35.65
$35.650
5
$32.45
$162.250
30
$30.04
$901.200
50
$28.03
$1,401.500
100
$25.77
$2,577.000
250
$25.20
$6,300.000
500
+
$24.82
$12,410.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SP4-L2-DC48V
Power Relay 48VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
SP4-SF
Relay Sockets Screw Terminal Chassis Mount
25.192.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
D225K150E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 150 Ohms