SP4-SF
Panasonic Electronic ComponentsRelay Sockets Screw Terminal Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
SP4-SF
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
BOX
Operating Temperature:
N/A
The PANASONIC EW/AROMAT SP4-SF relay socket is a reliable and versatile solution for various industrial applications. This screw terminal chassis mount socket is designed to securely hold and connect the relay to the circuit board or panel. With its durable construction and secure screw terminal connections, it ensures a stable and reliable connection for the relay. The compact design makes it easy to install in tight spaces. The PANASONIC EW/AROMAT SP4-SF relay socket is a high-quality choice for any project requiring a reliable and convenient relay socket solution.
Search Keywords:
SP4SF
IN STOCK:
863
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.59
$62.950
25
$9.79
$244.750
50
$9.53
$476.500
100
$9.39
$939.000
250
$9.25
$2,312.500
500
$9.11
$4,555.000
1,000
+
$8.97
$8,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SP4-L2-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
25.192.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
SP4-L2-DC48V
Power Relay 48VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
D225K150E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 150 Ohms
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...