ST1-DC12V-F
Panasonic Electronic ComponentsPower Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ST1-DC12V-F
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
600 Ohm
The PANASONIC EW/AROMAT ST1-DC12V-F is a high-quality power relay designed for various electrical applications. It operates at 12VDC and has a contact rating of 8A. This relay features a single pole, single throw normally open and normally closed configuration, making it versatile for both SPST-NO and SPST-NC applications. With its compact dimensions of 31x14x11.3mm, this through-hole technology (THT) relay is easy to integrate into any electronic circuit or system. It offers reliable performance, ensuring smooth power switching and efficient signal control. Whether used in automotive, industrial, or other electronic equipment, the PANASONIC EW/AROMAT ST1-DC12V-F power relay is a dependable and space-saving solution for your 12VDC power control needs.
Search Keywords:
ST1DC12VF
IN STOCK:
578
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.56
$239.000
50
$9.13
$456.500
100
$8.87
$887.000
250
$8.38
$2,095.000
500
$8.16
$4,080.000
1,000
+
$7.03
$7,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
174257-2
ECONOSEAL-J MK-2 PLUG ASSY 4P
TPA11CGPC004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...
3-640426-2
Wire-To-Board Connector - 18 AWG - 3.96 mm - 2 Contacts - Receptacle - MTA-156 Series - ID...
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube