help desk software
DATA SHEET

ST1-L2-DC24V-F

Panasonic Electronic Components

Power Relay 24VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ST1-L2-DC24V-F
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
2.4 KOhm
Power Relay 24VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
Search Keywords:
ST1L2DC24VF
IN STOCK: 14
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.65
$73.250
25
$11.81
$295.250
50
$11.23
$561.500
100
$10.67
$1,067.000
250
$9.91
$2,477.500
500
$9.41
$4,705.000
1,000 +
$9.32
$9,320.000
Tools/3D Models