help desk software
DATA SHEET

ST2-DC24V-F

Panasonic Electronic Components

Power Relay 24VDC 8A DPST-NO(31mm 14mm 11.3mm) THT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ST2-DC24V-F
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
2.4 KOhm
The PANASONIC EW/AROMAT ST2-DC24V-F is a versatile power relay designed to deliver reliable performance in various applications. With a coil voltage of 24VDC, this relay can handle a maximum current of 8A. It features a double-pole single-throw normally open configuration, making it suitable for switching high-power electrical loads. The compact size of this relay, measuring 31mm in length, 14mm in width, and 11.3mm in height, allows for easy integration onto PCBs. The through-hole technology (THT) mounting method ensures secure and stable connection. Trust in the quality and durability of the PANASONIC EW/AROMAT ST2-DC24V-F for your power switching needs.
Search Keywords:
ST2DC24VF
IN STOCK: 714
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.37
$159.250
50
$6.12
$306.000
100
$5.83
$583.000
250
$5.75
$1,437.500
500
$5.66
$2,830.000
1,000 +
$5.58
$5,580.000
Tools/3D Models