help desk software
DATA SHEET

T206NF

Panasonic Electronic Components

Switch Toggle ON ON DPDT Round Lever Solder 6A 250VAC 30VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
T206NF
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.5 x 17.1 x 47.7 mm
Operating Temperature:
-25 to 70 °C
Switch Toggle ON ON DPDT Round Lever Solder 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
T206NF
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.16
$123.200
40
$5.97
$238.800
100
$5.70
$570.000
260
$5.46
$1,419.600
500
$5.23
$2,615.000
1,000
$5.09
$5,090.000
2,500
$4.96
$12,400.000
5,000 +
$4.89
$24,450.000
Tools/3D Models