help desk software
DATA SHEET

TF2-H-12V

Panasonic Electronic Components

Electromechanical Relay 12VDC 1.8KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TF2-H-12V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 7.8 mm
Termination Style:
Self Clinching
Coil Current:
6.7 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 1.8KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Search Keywords:
TF2H12V
  This product is discontinued, but still in stock
IN STOCK: 1,550
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$40.33
$120.990
50
$10.05
$502.500
100
$9.24
$924.000
250
$8.64
$2,160.000
500 +
$8.12
$4,060.000
Tools/3D Models