TN2E-4.5V
Panasonic Electronic ComponentsElectromechanical Relay 4.5VDC 145Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TN2E-4.5V
RoHS:
Yes
HTS:
8536490050
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 5.6 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
31.1 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4.5VDC 145Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Search Keywords:
TN2E45V
This product is discontinued, but still in stock
IN STOCK:
627
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$64.88
$129.760
10
$19.98
$199.800
25
$17.75
$443.750
50
+
$16.69
$834.500
Product Guides