TN2E-L-4.5V
Panasonic Electronic ComponentsElectromechanical Relay 4.5VDC 202.5Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TN2E-L-4.5V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 5.6 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
22.2 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4.5VDC 202.5Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Search Keywords:
TN2EL45V
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
255
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$64.25
$128.500
10
$20.58
$205.800
25
$18.28
$457.000
50
+
$17.19
$859.500
Product Guides