TQ2-24V
Panasonic Electronic ComponentsSignal Relay 24VDC 1A DPDT(14x9x5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-24V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TQ2-24V is a signal relay designed for a wide range of applications. This relay operates at 24VDC and has a maximum current rating of 1A. It features double-pole double-throw (DPDT) configuration, allowing for versatile switching capabilities. The compact size of 14x9x5mm and through-hole technology (THT) mounting make it easy to integrate into various electronic systems. With its reliable performance and compact design, the TQ2-24V is an ideal choice for signal switching needs in industries such as industrial automation, telecommunications, and consumer electronics.
Search Keywords:
TQ224V
IN STOCK:
200
Can Ship immediately
On Order:
4,720
can ship 11/21/24
10,000
can ship 2/12/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$1.099
$54.950
100
$1.070
$107.000
250
$1.024
$256.000
500
$0.995
$497.500
1,000
$0.980
$980.000
2,500
$0.965
$2,412.500
5,000
$0.951
$4,755.000
7,500
+
$0.937
$7,027.500
Product Guides
Product Changes