Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-2M-12V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
1 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 50 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
16.7 mA
Contact Form:
2 Form C12515
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
Search Keywords:
TQ22M12V
IN STOCK:
35
Can Ship immediately
You may purchase in-stock quantity up to 35
On Order:
200
can ship 1/8/25
Minimum Order:
50
Available in less than min:
35
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$3.542
$3.542
50
$3.220
$161.000
100
$3.010
$301.000
250
$2.710
$677.500
500
$2.610
$1,305.000
1,000
$2.540
$2,540.000
2,500
$2.500
$6,250.000
5,000
$2.460
$12,300.000
7,500
+
$2.420
$18,150.000