help desk software
DATA SHEET

TQ2-3V

Panasonic Electronic Components

Signal Relay 3VDC 1A DPDT(14x9x5)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-3V
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
1 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
46.7 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT TQ2-3V is a high-quality signal relay designed for efficient and reliable performance. With a voltage rating of 3VDC and a current carrying capacity of 1A, this DPDT (double-pole double-throw) relay is suitable for various applications. Measuring just 14x9x5mm, it offers a compact and space-saving solution. The through-hole technology (THT) ensures easy installation and robust connection. Trust the PANASONIC EW/AROMAT TQ2-3V for your signal switching needs, and experience seamless functionality and durability.
Search Keywords:
TQ23V
IN STOCK: 2,402
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50 +
$2.63
$131.500
Tools/3D Models