Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-6V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
1 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
23.3 mA
Contact Form:
2 Form C12515
Signal Relay 6VDC 1A DPDT(14x9x5)mm THT
Search Keywords:
TQ26V
IN STOCK:
950
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$2.77
$138.500
100
$2.56
$256.000
200
$2.44
$488.000
400
$2.31
$924.000
500
$2.13
$1,065.000
1,000
+
$2.04
$2,040.000