TQ2E-L2-3V
Panasonic Electronic ComponentsElectromechanical Relay 3VDC 45Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2E-L2-3V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
66.7 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 3VDC 45Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Search Keywords:
TQ2EL23V
This product is not in stock and cannot be back-ordered
Product Guides