Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-L2-3V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
1 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
66.7 mA
Contact Form:
2 Form C12515
Signal Relay 3VDC 1A DPDT(14x9x5)mm THT
Search Keywords:
TQ2L23V
IN STOCK:
800
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$1.57
$78.500
100
$1.53
$153.000
250
$1.47
$367.500
500
$1.42
$710.000
1,000
$1.38
$1,380.000
2,500
$1.36
$3,400.000
5,000
$1.33
$6,650.000
7,500
+
$1.31
$9,825.000