TQ2-L2-5V
Panasonic Electronic ComponentsSignal Relay 5VDC 1A DPDT(14x9x5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-L2-5V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TQ2-L2-5V is a compact and versatile signal relay designed for various industrial and electronic applications. With a coil voltage of 5VDC, it is capable of handling a maximum current of 1A. The relay features double-pole-double-throw (DPDT) configuration, providing flexibility for switching between two independent circuits. Measuring at just 14x9x5mm, this through-hole technology (THT) relay offers a space-saving and efficient solution for your relay needs. Whether used in consumer electronics, telecommunications, home automation, or other control systems, the PANASONIC EW/AROMAT TQ2-L2-5V guarantees reliable and precise signal switching.
Search Keywords:
TQ2L25V
Possible Replacement options available. See Alternatives
IN STOCK:
4,023
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$1.94
$97.000
100
$1.90
$190.000
250
$1.81
$452.500
500
$1.78
$890.000
1,000
$1.75
$1,750.000
2,500
$1.72
$4,300.000
5,000
$1.70
$8,500.000
7,500
+
$1.67
$12,525.000
Product Guides