Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2-L2-9V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
22.2 mA
Contact Form:
2 Form C
Signal Relay 9VDC 1A DPDT(14x9x5)mm THT
Search Keywords:
TQ2L29V
IN STOCK:
750
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$2.89
$144.500
100
$2.80
$280.000
250
$2.68
$670.000
500
$2.58
$1,290.000
1,000
$1.91
$1,910.000
2,500
$1.86
$4,650.000
5,000
$1.81
$9,050.000
7,500
+
$1.79
$13,425.000